SKF 3307 ATN9 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- RS Stock No.:
- 505-603
- Mfr. Part No.:
- 3307 ATN9
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$282.46
(exc. GST)
$310.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $282.46 |
| 5 - 9 | $275.61 |
| 10 + | $263.82 |
*price indicative
- RS Stock No.:
- 505-603
- Mfr. Part No.:
- 3307 ATN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 34.9mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 54kN | |
| Bore Type | Parallel | |
| Series | 3307 | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 34.9mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 54kN | ||
Bore Type Parallel | ||
Series 3307 | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF 3307 Series Angular Contact Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 3307 ATN9
This angular contact ball bearing supports radial and axial loads in combined-loading applications within automation, electrical and mechanical systems. It is a double-row configuration designed for installations requiring parallel bores and open-end access, offering a balance of rotational performance and load capacity for medium-duty machinery.
Features and Benefits:
• 54 kN dynamic load capacity for sustained operational stress relief
• 38 kN static load capability to resist Peak or shock loads
• 30° contact angle for effective axial load transmission
• Non-metallic cage reduces noise and minimises friction
• CN internal clearance for controlled preload and shaft alignment
• 8,500 r/min maximum speed for high-speed rotating assemblies
• 38 kN static load capability to resist Peak or shock loads
• 30° contact angle for effective axial load transmission
• Non-metallic cage reduces noise and minimises friction
• CN internal clearance for controlled preload and shaft alignment
• 8,500 r/min maximum speed for high-speed rotating assemblies
Applications
• Suitable for spindle support in automated assembly equipment
• Ideal for shaft guidance in precision motors and drives
• Used for rotor support in electrical machines with axial forces
• Can be used for bearing seats in conveyor drive systems
• Ideal for shaft guidance in precision motors and drives
• Used for rotor support in electrical machines with axial forces
• Can be used for bearing seats in conveyor drive systems
What bore type does it accommodate and why does that matter?
It fits a parallel bore shaft which simplifies mounting and ensures uniform contact across the inner race for accurate alignment.
How does the cage material influence maintenance intervals?
The non-metallic cage lowers wear against rings and balls, which can extend lubricant life and lengthen inspection intervals under normal operating conditions.
What internal clearance classification is provided and how does it affect preload?
The CN internal clearance affords a NEUTRAL gap suitable for standard thermal expansion, allowing predictable preload settings without excessive axial play.
What outer geometry should housings provide for proper fit?
Housings require a plain outer-race seating to ensure even load distribution across the outer ring and to maintain the designed contact geometry during operation.
Related links
- SKF 3307 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A/C3 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3307 A-2RS1TN9/C3MT33 1 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 5307EEG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SNR 3307B 2 Row Angular Contact Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
