SKF 7207 BE-2RZP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 207-5446
- Mfr. Part No.:
- 7207 BE-2RZP
- Brand:
- SKF
Subtotal (1 unit)*
$166.94
(exc. GST)
$183.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.94 |
*price indicative
- RS Stock No.:
- 207-5446
- Mfr. Part No.:
- 7207 BE-2RZP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 19kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 29.1kN | |
| Standards/Approvals | No | |
| Series | 7207 | |
| Bore Type | Parallel | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 19kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 29.1kN | ||
Standards/Approvals No | ||
Series 7207 | ||
Bore Type Parallel | ||
Limiting Speed 9000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
SKF Angular Contact Ball Bearing, 72mm Outside Diameter, 29.1 kN Dynamic Load Rating - 7207 BE-2RZP
This angular contact ball bearing is designed for high-performance applications in various mechanical systems. With an inside diameter of 35mm and an outside diameter of 72mm, this single row angular contact bearing ensures optimal alignment and load distribution. Its non-contact seals are situated on both sides, preventing debris ingress while reducing friction. The bearing is made from steel, providing durability and robustness for challenging environments.
Features & Benefits
• Non-contact sealed design enhances operational efficiency
• Single row configuration offers space-saving solutions
• Constructed from steel for prolonged lifespan
• Non-metallic cage material ensures lower weight and noise
Applications
• Used in automation and robotics for precise movements
• Ideal for electric motor assemblies requiring high load capacity
• Utilised in machinery where axial loads are common
• Suitable for applications in conveyor systems and automotive industries
Can it operate efficiently under high loads?
Yes, it has a dynamic load rating of 29.1kN.
Will it require maintenance due to its sealing arrangement?
No, the non-contact seals reduce the need for regular maintenance.
Is it suitable for parallel bore installations?
Yes, it is designed for parallel bore angular configurations.
Related links
- NTN 7207 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBP 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SKF 7207 BECBM 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- NTN 7207BG 1 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 7207 BECBY 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
