- RS Stock No.:
- 195-9563
- Mfr. Part No.:
- 7207 BECBP
- Brand:
- SKF
Price (ex. GST) Each
$121.51
(exc. GST)
$133.66
(inc. GST)
4 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 12 | $121.51 |
13 - 24 | $119.12 |
25 + | $115.86 |
- RS Stock No.:
- 195-9563
- Mfr. Part No.:
- 7207 BECBP
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF 35MM ANGULAR CONTACT BALL BEARING, W
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 72mm |
Race Width | 17mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 1 |
Static Load Rating | 20.8kN |
Dynamic Load Rating | 31kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 7207 |
Race Type | Plain |
Related links
- SKF 7207 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7207 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7207-B-XL-TVP-UA Single Row Angular Contact Ball Bearing- Open...
- FAG 7207-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7207-B-XL-MP-UA Single Row Angular Contact Ball Bearing- Open...
- SKF 7306 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7307 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- NSK 7207BEAT85 Single Row Angular Contact Ball Bearing- Open Type...