Subtotal (1 unit)*
$14.81
(exc. GST)
$16.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.81 |
*price indicative
- RS Stock No.:
- 146-227
- Mfr. Part No.:
- 6005EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.9kN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Series | 6005EEC3 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 5.9kN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Series 6005EEC3 | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide impressive performance, featuring a dynamic load rating of 10.6 kN and a static load rating of 5.9 kN. They have a fatigue limit load of 0.27 kN and a coefficient of 14.5, ensuring reliable efficiency across various operating conditions. With a mechanical limit speed of 9,500 rpm, these bearings are well-suited for high-speed applications.
4.118 Hz Characteristic outer ring frequency
5.882 Hz Characteristic inner ring frequency
0.412 Hz Characteristic cage frequency
5.493 Hz Characteristic rolling element frequency
Related links
- SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HT200ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005EE Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HVZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR S6005EEFD 1 Row Ball Bearing - 25 mm ID, 47 mm OD












