SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

$13.09

(exc. GST)

$14.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.09

*price indicative

RS Stock No.:
146-230
Mfr. Part No.:
6005ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

5.9kN

Internal Clearance

C3

Dynamic Load Rating

10.6kN

Series

6005ZZC3

Standards/Approvals

No

Limiting Speed

20000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy