SKF W 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 208-0491
- Mfr. Part No.:
- W 628/8-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$81.03
(exc. GST)
$89.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.03 |
*price indicative
- RS Stock No.:
- 208-0491
- Mfr. Part No.:
- W 628/8-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 300kN | |
| Dynamic Load Rating | 715N | |
| Series | W 628/8-2RS1 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 300kN | ||
Dynamic Load Rating 715N | ||
Series W 628/8-2RS1 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Ball Bearing, Stainless Steel Construction, Parallel Bore Type, 8mm ID, 16mm OD - W 628/8-2RS1
Keep your machinery spinning smoothly with this single-row ball bearing from SKF. As it's a deep-groove type, it supports dynamic radial loads up to 715N and static loads up to 300N. The component is sealed at both ends to prevent contaminants from entering the ball raceway, making it a practical choice for dirty or dusty environments. Its tough stainless steel construction resists corrosion to promote a long service life. A sheet metal cage keeps the balls properly spaced, minimising friction and heat generation for efficient operation.
Features & Benefits
• CN bearing clearance indicates it's suitable for general applications
• Limiting speed of 26,000r/min makes it compatible with high-velocity tasks
• Parallel bore design lets you slide it easily onto a shaft with no need for a bearing sleeve
Applications
• Agricultural equipment
• Construction industry
• Food and beverage production
Why choose a single-row bearing?
Single-row ball bearings are built to a simple design that generates low friction and heat to suit high-speed operations. As they're generally compact, you benefit from a space-efficient accessory that slots fuss-free into busy setups.
Related links
- SKF 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/6-2RS1 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF W 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- SKF 630/8-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
