SNR 6303EE Ball Bearing - 17 mm ID, 47 mm OD

Subtotal (1 unit)*

$15.60

(exc. GST)

$17.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.60

*price indicative

RS Stock No.:
146-111
Mfr. Part No.:
6303EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Static Load Rating

6.6kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver robust performance, featuring a dynamic load rating of 14.3 kN and a static load rating of 6.6 kN. With a fatigue limit load of 0.3 kN and a coefficient of 12.3, they ensure reliable operation under various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 12,000 rpm.

2.56 Hz Characteristic outer ring frequency

4.44 Hz Characteristic inner ring frequency

0.366 Hz Characteristic cage frequency

3.454 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy