SNR 6005EE Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

$15.25

(exc. GST)

$16.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.25

*price indicative

RS Stock No.:
146-225
Mfr. Part No.:
6005EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Cage Material

Steel

Static Load Rating

5.9kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings offer robust performance, featuring a dynamic load rating of 10.6 kN and a static load rating of 5.9 kN. With a fatigue limit load of 0.27 kN and a coefficient of 14.5, they ensure efficient operation under various conditions. Designed for high speed applications, these bearings can reach a mechanical limit speed of 9,500 rpm.

4.118 Hz Characteristic outer ring frequency

5.882 Hz Characteristic inner ring frequency

0.412 Hz Characteristic cage frequency

5.493 Hz Characteristic rolling element frequency

  • RS Stock No. 0146227
  • Mfr. Part No. 6005EEC3
Each
$14.81
  • RS Stock No. 0146245
  • Mfr. Part No. 6204EEC3
Each
$13.93
  • RS Stock No. 0146271
  • Mfr. Part No. 6305EE
Each
$22.76
  • RS Stock No. 0146185
  • Mfr. Part No. 6207FT150
Each
$131.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy