Subtotal (1 unit)*
$13.09
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.09 |
*price indicative
- RS Stock No.:
- 146-228
- Mfr. Part No.:
- 6005ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.9kN | |
| Dynamic Load Rating | 10.6kN | |
| Standards/Approvals | No | |
| Series | 6005ZZ | |
| Limiting Speed | 20000rpm | |
| Race Type | Radial Contact | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.9kN | ||
Dynamic Load Rating 10.6kN | ||
Standards/Approvals No | ||
Series 6005ZZ | ||
Limiting Speed 20000rpm | ||
Race Type Radial Contact | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6005ZZ N 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005ZZC3 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HT200ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150ZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005HVZZ 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR S6005EEFD 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 6005FT150 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
