TUK Limited 3L32 White ABS Back Box, Surface Mount Mount, 1 Gangs 85.5 mm 85.5mm 32 mm
- RS Stock No.:
- 797-784
- Mfr. Part No.:
- 3L32#10
- Brand:
- TUK Limited
Subtotal (1 pack of 10 units)*
$21.10
(exc. GST)
$23.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.10 | $2.11 |
*price indicative
- RS Stock No.:
- 797-784
- Mfr. Part No.:
- 3L32#10
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 32mm | |
| Internal Depth | 29mm | |
| Material | ABS | |
| Series | 3L32 | |
| Width | 85.5mm | |
| Colour | White | |
| Knockout | Yes | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Height | 85.5mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 32mm | ||
Internal Depth 29mm | ||
Material ABS | ||
Series 3L32 | ||
Width 85.5mm | ||
Colour White | ||
Knockout Yes | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Height 85.5mm | ||
- COO (Country of Origin):
- CN
The TUK Limited 32mm deep single gang pattress backing is designed for reliable electrical installations, ensuring compatibility with standard faceplates while providing ample internal clearance for cables.
Constructed from Durable material for enhanced longevity and reduced brittleness
Offers a reduced packaging option, available in 10s to minimise waste
Compatible with standard 86mm x 86mm faceplates for easy integration
Designed for maximum flexibility with multiple cable entry knockouts
Supplied in cartons for efficient storage and distribution
Related links
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 1 Gangs 85.5 mm 85.5mm 32 mm
- TUK Limited 3L32 White Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L32 Black Acrylonitrile Butadiene Styrene Back Box 2 Gangs 147.05 mm 86.5mm 32 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L45 White White ABS Plastic Back Box 1 Gangs 45 mm 45mm 45 mm
- TUK Limited 3L Black ABS Back Box 1 Gangs 89 mm 88mm 32 mm
- TUK Limited 3L White PVC Back Box 1 Gangs 86 mm 86mm 21 mm
- TUK Limited 3L White ABS Back Box 1 Gangs 87 mm 86mm 37 mm
