TUK Limited 3L32 Black ABS Back Box, Surface Mount Mount, 2 Gangs 147.05 mm 86.5mm 32 mm

Subtotal (1 pack of 10 units)*

$42.43

(exc. GST)

$46.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$42.43$4.243

*price indicative

RS Stock No.:
797-774
Mfr. Part No.:
3L32G2Bk#10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Back Box

Number of Gangs

2

Internal Depth

29mm

Depth

32mm

Series

3L32

Material

ABS

Width

86.5mm

Colour

Black

Knockout

Yes

Standards/Approvals

RoHS

Mount Type

Surface Mount

Height

147.05mm

COO (Country of Origin):
CN
The TUK Limited Double gang pattress backing offers a robust solution for mounting electrical devices securely. This unit is designed with a 32mm depth, ensuring ample internal clearance for wiring and connections, enhancing installation efficiency.

Constructed from durable, tough ABS material, minimizing risk of damage during installation

Designed for compatibility with standard double gang faceplates, ensuring versatility

Features a selection of mounting holes for simple and flexible installation

Includes cable entry knockouts on all sides for enhanced installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy