TUK Limited 3L Black ABS Back Box, Surface Mount Mount, 1 Gangs 89 mm 88mm 32 mm

Subtotal (1 unit)*

$2.72

(exc. GST)

$2.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.72

*price indicative

RS Stock No.:
754-124
Mfr. Part No.:
3L32Bk
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Number of Gangs

1

Product Type

Back Box

Internal Depth

29mm

Depth

32mm

Series

3L

Material

ABS

Width

88mm

Colour

Black

Knockout

Yes

Standards/Approvals

RoHS

Mount Type

Surface Mount

Height

89mm

COO (Country of Origin):
CN
The TUK Limited Plastic Back Boxes are cost effective solutions for a wide range of surface mount applications. Manufactured in tough ABS, they are much less brittle than traditional electrical back boxes and, so, less prone to damage during installation.

Single gang variants are designed for use with 86mm x 86mm faceplates and are available in four depths

Double gang variants accept 146mm x 86mm faceplates and are available in three depths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy