TUK Limited 3L45 White White ABS Back Box, Surface Mount, 1 Gangs 45 mm 45mm 45 mm
- RS Stock No.:
- 563-896
- Distrelec Article No.:
- 303-86-140
- Mfr. Part No.:
- 3L45#10
- Brand:
- TUK Limited
Subtotal (1 pack of 10 units)*
$28.80
(exc. GST)
$31.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.80 | $2.88 |
*price indicative
- RS Stock No.:
- 563-896
- Distrelec Article No.:
- 303-86-140
- Mfr. Part No.:
- 3L45#10
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 45mm | |
| Series | 3L45 | |
| Material | ABS | |
| Width | 45mm | |
| Colour | White | |
| Finish | White | |
| Knockout | Yes | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 45mm | ||
Series 3L45 | ||
Material ABS | ||
Width 45mm | ||
Colour White | ||
Finish White | ||
Knockout Yes | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Height 45mm | ||
- COO (Country of Origin):
- CN
The TUK Limited pattress backing box are cost-effective solutions for a wide range of surface mount applications. They are less brittle than traditional electrical back boxes, making them more durable and less prone to damage during installation.
ABS construction
Single gang
Related links
- TUK Limited 3L Black Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
- SPREADFAST Heatsink, Universal Square Alu 21 mm 45 mm 45mm
- Malico Heatsink, Clip 28 mm 45 mm 45mm
- Fischer Elektronik Heatsink 25.4 mm 45 mm 45mm
- SPREADFAST Heatsink, Universal Square Alu 11 mm 45 mm 45mm
- Legrand ABS Cable Trunking Accessory MOSAIC 45 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
