TUK Limited 3L32 White ABS Back Box, Surface Mount Mount, 2 Gangs 147.05 mm 86.5mm 32 mm

Subtotal (1 pack of 10 units)*

$37.13

(exc. GST)

$40.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$37.13$3.713

*price indicative

RS Stock No.:
797-719
Mfr. Part No.:
3L32G2#10
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Back Box

Number of Gangs

2

Internal Depth

29mm

Depth

32mm

Material

ABS

Series

3L32

Width

86.5mm

Colour

White

Knockout

Yes

Standards/Approvals

RoHS

Mount Type

Surface Mount

Height

147.05mm

COO (Country of Origin):
CN
The TUK Limited Double gang pattress backing is designed for robust mounting in various electrical applications, providing an efficient solution for housing connections securely and safely within walls.

Crafted from tough ABS for enhanced durability and reduced brittleness during installation

Holds 29mm internal clearance, accommodating standard faceplates seamlessly

Supplied in cartons, featuring a reduced packaging option for ease of handling

Multiple cable entry knockouts offer maximum flexibility for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy