Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, LA1S, Front, 10 A, LA1SK20
- RS Stock No.:
- 262-0971
- Mfr. Part No.:
- LA1SK20
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $11.16
View bulk pricing optionsSubtotal (1 unit)*
$74.26
(exc. GST)
$81.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $74.26 | - |
| 3 - 14 | $70.54 | $11.16 |
| 15 + | $67.03 | $108.45 |
*price indicative
- RS Stock No.:
- 262-0971
- Mfr. Part No.:
- LA1SK20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | LA1S | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -20°C | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series LA1S | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -20°C | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Instantaneous Auxiliary Contact Blocks-SK
Front mounting clip on contact block for use with mini contactors type LC1-SK0600 and CA2-SK relays. 2 N/O versions max one block per contactor
- RS Stock No. 2564185
- Mfr. Part No. GVAN203
Each
$60.96
- RS Stock No. 0272864
- Mfr. Part No. GVAED101
Each
$150.11
- RS Stock No. 3635700
- Mfr. Part No. LA1KN203
Each
$33.52
- RS Stock No. 2564218
- Mfr. Part No. LAD8N026
Each
$31.83
Related links
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1SK02
- Schneider Electric Auxiliary Contact 2 NO 10 A LAD8N20
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 690V, LADN203
- Schneider Electric Auxiliary Contact 2 NO Front 240V ac, GVAE203
- Schneider Electric Auxiliary Contact 2 NO Front 600V ac, LA1KN203
- Schneider Electric Auxiliary Contact 2 NO Side 250V, GAC0531
- Schneider Electric Auxiliary Contact 2 NO Front 250V, GVAED101
- Schneider Electric Auxiliary Contact 2 NO 12 A VZ20












