Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, GAC0, Side, 5 A, 250V, GAC0531
- RS Stock No.:
- 243-9905
- Mfr. Part No.:
- GAC0531
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $17.97
View bulk pricing optionsSubtotal (1 unit)*
$149.81
(exc. GST)
$164.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $149.81 | - |
| 3 - 4 | $143.82 | $17.97 |
| 5 + | $137.86 | $59.75 |
*price indicative
- RS Stock No.:
- 243-9905
- Mfr. Part No.:
- GAC0531
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | GAC0 | |
| Mount Type | Side | |
| Contact Current | 5A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V | |
| Operational Current Ie | 5A | |
| Minimum Operating Temperature | -5°C | |
| Mechanical Durability | 1Mcycles | |
| Rated Insulation Voltage Ui | 500V | |
| Mounting Location | Right Side | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60947-5, NF-USE, VDE, OVE, CEBEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series GAC0 | ||
Mount Type Side | ||
Contact Current 5A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V | ||
Operational Current Ie 5A | ||
Minimum Operating Temperature -5°C | ||
Mechanical Durability 1Mcycles | ||
Rated Insulation Voltage Ui 500V | ||
Mounting Location Right Side | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60947-5, NF-USE, VDE, OVE, CEBEC | ||
RoHS Status: Exempt
Auxiliary Contact Blocks for Modular Contactors
Clip on signal contacts with a choice of contact types
Current shown is for Ith
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
Related links
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 690V, LADN203
- Schneider Electric Auxiliary Contact 2 NO Front 240V ac, GVAE203
- Schneider Electric Auxiliary Contact 2 NO Front 600V ac, LA1KN203
- Schneider Electric Auxiliary Contact 2 NO 10 A LAD8N20
- Schneider Electric Auxiliary Contact 2 NO Front LA1SK20
- Schneider Electric Auxiliary Contact 2 NO Front 250V, GVAED101
- Schneider Electric Auxiliary Contact 2 NO 12 A VZ20
- Schneider Electric Auxiliary Contact 2 NO 5 A, 250V ac/dc
