Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, GVAE, Front, 2.5 A, 60 V dc, 240V ac, GVAE203
- RS Stock No.:
- 413-1675
- Mfr. Part No.:
- GVAE203
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$76.07
(exc. GST)
$83.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $76.07 | - |
| 3 - 4 | $73.87 | $6.60 |
| 5 + | $70.86 | $26.05 |
*price indicative
- RS Stock No.:
- 413-1675
- Mfr. Part No.:
- GVAE203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | GVAE | |
| Contact Current | 2.5A | |
| Mount Type | Front | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 60V dc, 240V dc | |
| Operational Current Ie | 2.5A | |
| Mounting Location | Front Side | |
| Minimum Load | 5mA | |
| Rated Insulation Voltage Ui | 300V | |
| Mechanical Durability | 100000Cycles | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60947-1, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series GVAE | ||
Contact Current 2.5A | ||
Mount Type Front | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 60V dc, 240V dc | ||
Operational Current Ie 2.5A | ||
Mounting Location Front Side | ||
Minimum Load 5mA | ||
Rated Insulation Voltage Ui 300V | ||
Mechanical Durability 100000Cycles | ||
Standards/Approvals CSA C22.2 No 14, IEC 60947-1, UL 508 | ||
RoHS Status: Exempt
schneider Electric TeSys GVAE203 Auxiliary Contact Block.
TeSys Range.
GVAE.
Auxiliary contact block
Compatible with, GV2L, GV2LE, GV2ME, GV2P, GV2RT, GV3L, GV3P, LS1D323.
2 NO poles.
Spring terminal connection.
Front side mounting.
24 to 240 V ac.
Tightening torque screw clamp terminals <= 1.4 N.m.
Height 10 mm.
Width 44.5 mm.
Depth 15 mm.
Weight 0.03 kg.
Related links
- Schneider Electric Auxiliary Contact 2 NO Front 240 V ac GVAE20
- Schneider Electric Auxiliary Contact Block 2 NO Front GVAN203
- Schneider Electric Auxiliary Contact 2 NO Side 240 V dc GVAD1010
- Schneider Electric Auxiliary Contact 2 NO Side 240 V dc GVAN20
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 690V, LADN203
- Schneider Electric Auxiliary Contact 2 NO Front 600V ac, LA1KN203
- Schneider Electric Auxiliary Contact 2 NO 10 A LAD8N20
- Schneider Electric Auxiliary Contact 2 NO Front LA1SK20
