Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC, LA1Sk, Front, 10 A, 690V, LA1SK02
- RS Stock No.:
- 221-1113
- Mfr. Part No.:
- LA1SK02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.39
(exc. GST)
$38.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.39 |
*price indicative
- RS Stock No.:
- 221-1113
- Mfr. Part No.:
- LA1SK02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NC | |
| Series | LA1Sk | |
| Mount Type | Front | |
| Contact Current | 10A | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | 2 NC | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front Side | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0660, IEC 60947, BS 5424, NF C 63-110 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NC | ||
Series LA1Sk | ||
Mount Type Front | ||
Contact Current 10A | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration 2 NC | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front Side | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE 0660, IEC 60947, BS 5424, NF C 63-110 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK instantaneous auxiliary contact block, for mini contactors LC1SK, LP1SK and mini control relays CA2SK, CA3SK. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA).
IP degree of protection - IP2x
Mercury free
Related links
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 2 NC 5 A LUFN02
- Schneider Electric Auxiliary Contact Block 2 NC LAD8N02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1KN023
- Schneider Electric Auxiliary Contact Block 2 NC Front LAD8N026
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN02
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LADN026
- Schneider Electric Auxiliary Contact Block 2 NC DIN Rail 690V, LADN023
