Schneider Electric XB5 Series Black Momentary Push Button Switch, 16 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$20.43

(exc. GST)

$22.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.43

*price indicative

RS Stock No.:
212-4933
Mfr. Part No.:
ZB6AC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XB5

Product Type

Push Button Switch

Cutout Diameter

16mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66 IEC 60529, IK03 IEC 50102, IEC 60536, EN/IEC 60947-5-4

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric ZB6AC2 is a Black mushroom shape unmarked push button with head Ø16 mm which is a spring return operator.

Material Plastic.

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy