Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NO, GVAN, Front, 2.5 A, GVAN203

Subtotal (1 unit)*

$60.96

(exc. GST)

$67.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.96

*price indicative

RS Stock No.:
256-4185
Mfr. Part No.:
GVAN203
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NO

Series

GVAN

Mount Type

Front

Contact Current

2.5A

Rated Insulation Voltage Ui

690V

Operational Current Ie

6A

Mounting Location

Left

Standards/Approvals

IEC 60947-1, CSA C22.2 No 14, UL 508

COO (Country of Origin):
CZ
The Schneider Electric TeSys Deca auxiliary contact block has 2 changeover contacts and left side mounting.

Dark grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy