Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, TeSyS GV, Front, 2.5 A, 250V, GVAED101
- RS Stock No.:
- 272-864
- Mfr. Part No.:
- GVAED101
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $17.88
View bulk pricing optionsSubtotal (1 unit)*
$150.11
(exc. GST)
$165.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $150.11 | - |
| 3 - 4 | $144.15 | $17.88 |
| 5 + | $138.12 | $59.95 |
*price indicative
- RS Stock No.:
- 272-864
- Mfr. Part No.:
- GVAED101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | TeSyS GV | |
| Mount Type | Front | |
| Contact Current | 2.5A | |
| Terminal Type | Ring Terminal | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V | |
| Mounting Location | Front Side | |
| Operational Current Ie | 65A | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 100000Cycles | |
| Minimum Load | 5mA | |
| Standards/Approvals | UL 508 type E certification (GV3 P)), IEC 947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series TeSyS GV | ||
Mount Type Front | ||
Contact Current 2.5A | ||
Terminal Type Ring Terminal | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V | ||
Mounting Location Front Side | ||
Operational Current Ie 65A | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 100000Cycles | ||
Minimum Load 5mA | ||
Standards/Approvals UL 508 type E certification (GV3 P)), IEC 947 | ||
Auxiliary Contact Blocks for GV3 ME/L/P Type Circuit Breakers
Manual reset type
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC DIN Rail 400V, GVAED011
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V, LADN20
- Schneider Electric Auxiliary Contact 2 NO Front 240V ac, GVAE203
- Schneider Electric Auxiliary Contact 2 NO Front 600V ac, LA1KN203
- Schneider Electric Auxiliary Contact Block 2 NO Front GVAN203
- Schneider Electric Auxiliary Contact 2 NO DIN Rail 690V, LADN203
- Schneider Electric Auxiliary Contact Block 2 NO Front 690V ac, LADN20A
- Schneider Electric Auxiliary Contact 2 NO Front LA1SK20
