Schneider Electric Auxiliary Contact, 2 Contact, 2 NO, LADN, DIN Rail, 140 A, 690V, LADN203

Subtotal (1 unit)*

$40.77

(exc. GST)

$44.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.77

*price indicative

RS Stock No.:
201-3605
Mfr. Part No.:
LADN203
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

LADN

Mount Type

DIN Rail

Contact Current

140A

Terminal Type

Spring Loaded

Pole and Throw Configuration

DPDT

Contact Voltage

690V

Mounting Location

Front Side

Minimum Operating Temperature

-5°C

Mechanical Durability

30Mcycles

Minimum Load

5mA

Operational Current Ie

10A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric's TeSys D series are auxiliary contact block compatible with CR1F contactors.

Minimum switching current 5 mA

Mechanical durability 30 Mcycles

Minimum switching voltage 17 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy