ABB Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, 1SBN01, Front, 4 A, 690V, 1SBN010042R1122

Subtotal (1 box of 2 units)*

$155.47

(exc. GST)

$171.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$155.47$77.735

*price indicative

RS Stock No.:
259-6029
Mfr. Part No.:
1SBN010042R1122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

2 NC/2 NO

Series

1SBN01

Mount Type

Front

Contact Current

4A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Operational Current Ie

2A

Mounting Location

Front

Standards/Approvals

UL, CSA

COO (Country of Origin):
CZ

ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010042R1122


This auxiliary contact Block provides additional signalling and interlock contacts for control systems in industrial settings. Designed for front mounting, it interfaces with contactors and control modules to extend switching capabilities while maintaining compatibility with standard control voltages and currents.

Features and Benefits:


• Four contact poles offering mixed normally closed and open contacts for versatile signalling
• Rated for 690V to handle high-voltage control circuits safely
• 4A contact current supports modest auxiliary switching loads
• Screw terminals ensure secure electrical connections in installations
• Front-mount configuration simplifies retrofitting to existing equipment
• UL and CSA approvals enable use in certified industrial installations

Applications


• Suitable for adding auxiliary contacts to motor starter assemblies
• Ideal for status feedback loops in automation panels
• Used with control relays to expand contact capacity
• Can be used for interlock signalling in manufacturing machinery
• Suitable for electrical panels requiring certified auxiliary switching

How many contacts does it provide and how are they arranged?


It offers four contacts arranged as two normally closed and two normally open for combined monitoring and control functions.

What Terminal style is provided for wiring?


The unit uses screw-type terminals to secure conductors and accommodate typical panel wiring practices.

What is the operational current rating for control signalling?


The auxiliary contact Block is specified with an operational current of 2A for control circuitry while the contact current capacity is 4A for switching loads.

Where is this module intended to be mounted within equipment?


It is designed for front mounting, allowing attachment to the accessible face of contactors or control modules for straightforward access and wiring.

1 Box of 2
$159.33
1 Box of 2
$145.32
1 Box of 2
$159.33
1 Box of 2
$141.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy