ABB Auxiliary Contact Block, 2 Contact, 4 NC, 1SBN01, Front, 4 A, 690V, 1SBN010042R1040
- RS Stock No.:
- 259-6028
- Mfr. Part No.:
- 1SBN010042R1040
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$162.03
(exc. GST)
$178.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $162.03 | $81.015 |
*price indicative
- RS Stock No.:
- 259-6028
- Mfr. Part No.:
- 1SBN010042R1040
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 4 NC | |
| Series | 1SBN01 | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Rated Insulation Voltage Ui | 600V | |
| Operational Current Ie | 2A | |
| Standards/Approvals | IEC 60947-1, acc. to IEC 60529, EN 60529 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 4 NC | ||
Series 1SBN01 | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Rated Insulation Voltage Ui 600V | ||
Operational Current Ie 2A | ||
Standards/Approvals IEC 60947-1, acc. to IEC 60529, EN 60529 | ||
- COO (Country of Origin):
- CZ
ABB CA5-40ERT Series Auxiliary Contact Block, 4 NO Contact Configuration, 690V Contact Voltage - 1SBN010042R1040
This auxiliary contact Block provides additional signalling and control contacts for switching equipment in industrial electrical systems. Designed for front mounting, it expands contact capacity and enables auxiliary circuits to monitor or interlock main devices within automation and electrical installations.
Features and Benefits:
• Four normally open contacts deliver supplementary switching capacity
• Front mounting allows straightforward integration into control assemblies
• Screw terminals enable secure, serviceable wiring connections
• Rated insulation voltage 600V supports a range of control voltages
• Contact current rated at 4 A suits modest auxiliary loads
• Operational current Ie 2 A for defined switching performance
• Front mounting allows straightforward integration into control assemblies
• Screw terminals enable secure, serviceable wiring connections
• Rated insulation voltage 600V supports a range of control voltages
• Contact current rated at 4 A suits modest auxiliary loads
• Operational current Ie 2 A for defined switching performance
Applications
• Suitable for use in motor control panels for status feedback
• Ideal for interlock circuits in automation systems
• Used with contactors to extend auxiliary signalling options
• Can be used for control circuit expansion in distribution boards
• Ideal for interlock circuits in automation systems
• Used with contactors to extend auxiliary signalling options
• Can be used for control circuit expansion in distribution boards
What mounting arrangement does it require for installation?
It is designed to be mounted on the front of compatible switching devices to provide direct-access auxiliary contacts for control and signalling circuits.
What Terminal type is provided for field wiring?
Connections are MADE via screw terminals to ensure reliable clamping and straightforward maintenance.
How many poles and what contact configuration does it offer?
It provides a four-pole arrangement with four normally open contacts to add multiple auxiliary circuits.
Which standards relate to its electrical and enclosure characteristics?
It complies with relevant IEC electrical requirements and enclosure protection specifications referenced in international switchgear standards.
- RS Stock No. 2596031
- Mfr. Part No. 1SBN010042R1240
1 Box of 2
$154.31
- RS Stock No. 2596030
- Mfr. Part No. 1SBN010042R1131
1 Box of 2
$159.33
- RS Stock No. 2596022
- Mfr. Part No. 1SBN010040R1113
1 Box of 2
$152.98
- RS Stock No. 2596029
- Mfr. Part No. 1SBN010042R1122
1 Box of 2
$155.47
Related links
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1113
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010040R1340
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1240
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1004
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1104
- ABB Auxiliary Contact Block 4 NC Front 690V, 1SBN010140R1204 CA4-04N
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010140R1040











