ABB Auxiliary Contact, 1 Contact, 1 NC, CC4, Front, 6 A, 600 V dc, 690V ac, 1SBN010111R1001 CC4-01

Subtotal (1 unit)*

$44.56

(exc. GST)

$49.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.56

*price indicative

RS Stock No.:
711-6335
Mfr. Part No.:
1SBN010111R1001 CC4-01
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

CC4

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

600V dc, 690V dc

Mechanical Durability

10Mcycles

Operational Current Ie

6A

Minimum Operating Temperature

-40°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CZ

ABB CC4 Series Auxiliary Contact, 6A Operational Current, 690V Rated Insulation Voltage - 1SBN010111R1001 CC4-01


This auxiliary contact is a front-mounted, single-pole lagging contact Block designed for use with compatible contactors and contactor relays in industrial control systems. It provides a Compact switching element for auxiliary circuits, delivering monitored change-of-state signalling in automation, electrical distribution and control panels under standard industrial conditions.

Features & Benefits


• 1NC contact offering 6A switching for control circuit loads
• Rated insulation voltage 690V to support high-voltage auxiliary circuits
• Screw Terminal connection for secure wiring and straightforward installation
• Designed for front side mount to integrate with AF/NF contactors
• Mechanical durability 10M cycles to reduce maintenance intervals
• Operates from −40°C to 70°C allowing use in diverse ambient conditions

**Applications**


• Suitable for adding status feedback to motor contactors in automation
• Ideal for auxiliary signalling in control panels and switchboards
• Used with contactor relays requiring a single lagging contact
• Can be used for interlock circuits in machinery safety systems

What Terminal types are provided for field wiring?


Screw terminals accommodate rigid and flexible conductors with specified ferrule configurations and support recommended wire sizes for secure terminations.

How does the contact perform on DC auxiliary circuits?


It is rated for DC operation up to 600V with defined DC-13 current capacities across multiple voltages for reliable switching of DC control loads.

What switching endurance can be expected under high mechanical demand?


The contact Block is specified to withstand 10M cycles of mechanical operations, reducing frequency of replacements in high-cycle installations.

Which environmental range does the product tolerate when installed in machines?


It is designed to operate across a wide temperature span from −40°C to 70°C, suitable for typical industrial ambient conditions.

Standards

UL 508, CSA C22.2 N14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy