ABB Auxiliary Contact Block, 4 Contact, 4 NO, 1SBN01, Front, 4 A, 690V, 1SBN010040R1340
- RS Stock No.:
- 259-6026
- Mfr. Part No.:
- 1SBN010040R1340
- Brand:
- ABB
Subtotal (1 box of 2 units)*
$174.85
(exc. GST)
$192.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $174.85 | $87.425 |
*price indicative
- RS Stock No.:
- 259-6026
- Mfr. Part No.:
- 1SBN010040R1340
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | 1SBN01 | |
| Mount Type | Front | |
| Contact Current | 4A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Mounting Location | Front | |
| Operational Current Ie | 2A | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | IEC 60529, IEC 60947-1, EN 60529 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series 1SBN01 | ||
Mount Type Front | ||
Contact Current 4A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Mounting Location Front | ||
Operational Current Ie 2A | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals IEC 60529, IEC 60947-1, EN 60529 | ||
- COO (Country of Origin):
- CZ
ABB 1SBN01 Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010040R1340
This auxiliary contact Block provides supplementary switching contacts for control circuits, supplying additional contacts to be mounted at the front of compatible devices. It is designed for use in industrial electrical control systems where discrete signalling or interlock functions are required, and connects via screw terminals for straightforward wiring.
Features and Benefits:
• Four normally open contacts offering expanded signal capacity
• Rated insulation voltage 690V for high-voltage switching applications
• Contact current capability of 4A to handle auxiliary loads
• Operational current specified at 2A for reliable control signalling
• Front mounting design for easy attachment to contactors
• Screw Terminal connection enabling secure electrical installation
• Rated insulation voltage 690V for high-voltage switching applications
• Contact current capability of 4A to handle auxiliary loads
• Operational current specified at 2A for reliable control signalling
• Front mounting design for easy attachment to contactors
• Screw Terminal connection enabling secure electrical installation
Applications
• Suitable for adding auxiliary contacts to contactors in motor control panels
• Ideal for signalling the state of power-switching devices in automation racks
• Used with control relays for interlocks and status feedback in switchgear
• Can be used for expanding input points on PLCs via relay interfaces
• Ideal for signalling the state of power-switching devices in automation racks
• Used with control relays for interlocks and status feedback in switchgear
• Can be used for expanding input points on PLCs via relay interfaces
How many switching poles does it provide and how are they arranged?
It provides four poles configured as normally open contacts, enabling four separate circuits to be switched concurrently.
What standards relate to ingress and general safety referenced for this design?
The device corresponds to standards covering degree of protection and controlgear requirements, indicating suitability for typical industrial environments.
How is the component mounted and electrically terminated?
It is designed for front mounting and uses screw-type terminals to secure conductors mechanically and electrically.
What is the intended role of its insulation rating in system design?
The 690V insulation rating defines the maximum safe working voltage for isolation considerations within control and power distribution circuits.
Related links
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1240
- ABB Auxiliary Contact Block 2 NC/2 NO Front 690V, 1SBN010042R1122
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1331
- ABB Auxiliary Contact Block 1 NO/3 NC Front 690V, 1SBN010040R1213
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1131
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010040R1231
- ABB Auxiliary Contact Block 4 NO Front 690V, 1SBN010042R1040
- ABB Auxiliary Contact Block 3 NO/1 NC Front 690V, 1SBN010042R1031