ABB Auxiliary Contact, 1 Contact, 1 NO, CB5-10, Front, 6 A, 127V ac, 1SBN010013R1010
- RS Stock No.:
- 194-6338
- Mfr. Part No.:
- 1SBN010013R1010
- Brand:
- ABB
Subtotal (1 unit)*
$67.45
(exc. GST)
$74.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.45 |
*price indicative
- RS Stock No.:
- 194-6338
- Mfr. Part No.:
- 1SBN010013R1010
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | CB5-10 | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | SPDT | |
| Contact Voltage | 127V ac | |
| Operational Current Ie | 6A | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 600V | |
| Standards/Approvals | CSA 22.2 No. 14, UL 508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series CB5-10 | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration SPDT | ||
Contact Voltage 127V ac | ||
Operational Current Ie 6A | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 600V | ||
Standards/Approvals CSA 22.2 No. 14, UL 508 | ||
- COO (Country of Origin):
- CZ
ABB CB5-10 Series Auxiliary Contact, 6A Contact Current, 600V Rated Insulation Voltage - 1SBN010013R1010
This auxiliary contact is a front-mounted accessory designed to provide a single normally open switching function for control and signalling circuits in industrial installations. It clips onto the front face of contactors and interfaces with pushbutton or actuator arrangements to extend control logic without occupying additional panel space.
Features & Benefits
• 1NO configuration delivers a clear contact transition for control circuits
• 6A rated operational current supports 24 V–127V control voltages
• SPDT-style contact arrangement allows straightforward circuit integration
• Screw terminals simplify secure conductor termination and servicing
• Rated insulation capability up to 600V Ui for robust electrical separation
• Certified to UL508 and CSA C22.2 No. 14 for industrial electrical use
• 6A rated operational current supports 24 V–127V control voltages
• SPDT-style contact arrangement allows straightforward circuit integration
• Screw terminals simplify secure conductor termination and servicing
• Rated insulation capability up to 600V Ui for robust electrical separation
• Certified to UL508 and CSA C22.2 No. 14 for industrial electrical use
**Applications**
• Suitable for interfacing mechanical pushbuttons with contactor controls
• Ideal for auxiliary signalling in motor starter panels
• Used with adjustable pushbutton assemblies in enclosure installations
• Can be used for replacement auxiliary contact duties in industrial contactor banks
• Ideal for auxiliary signalling in motor starter panels
• Used with adjustable pushbutton assemblies in enclosure installations
• Can be used for replacement auxiliary contact duties in industrial contactor banks
What Terminal style is used for cabling connections?
It employs screw-type terminals to enable reliable wire clamping and easy field replacement.
How does the contact Block mount to main devices?
The unit is designed to clip onto the front face of compatible contactors and locate on the front side for straightforward installation.
What current can the contact carry at mid-range control voltages?
The contact is rated to carry 6 A for typical control voltages such as 24V and 127V in auxiliary circuits.
Are there many compatible contactor accessories listed for use?
A broad range of contactor frames and adapter types are identified as suitable for pairing with this auxiliary contact.
- RS Stock No. 2319035
- Mfr. Part No. 1SBN011010T1010 CA3-10
1 Box of 1
$16.66
- RS Stock No. 2765564
- Mfr. Part No. BFX10C10
Each
$26.12
- RS Stock No. 2319034
- Mfr. Part No. 1SBN011010T1001 CA3-01
1 Box of 1
$17.21
- RS Stock No. 7081810
- Mfr. Part No. GS1AM110
Each
$38.44
Related links
- ABB Auxiliary Contact 1 NO Snap-On OA4B10 1SCA022276R9050
- ABB Auxiliary Contact 1 NC Snap-On, OA3G01 1SCA022456R7410
- ABB Auxiliary Contact NO, Snap-On
- ABB Auxiliary Contact 1 NO 16 A OA1G10 1SCA022353R4970
- ABB Auxiliary Contact 1 NC Snap-On OA4B01 1SCA022276R9210
- ABB Auxiliary Contact 1 NO Front 690V ac, 1SBN010111R1010 CC4-10
- ABB Auxiliary Contact 1 NC Bottom, 2CDS200970R0031
- ABB Auxiliary Contact 1 NO Snap-On 1SCA022353R4970










