ABB Auxiliary Contact, 2 Contact, NO/NC, CAF6, Front, 6 A, 600V, GJL1201330R0002 CAF6-11E

Subtotal (1 unit)*

$35.40

(exc. GST)

$38.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.40

*price indicative

RS Stock No.:
225-6172
Mfr. Part No.:
GJL1201330R0002 CAF6-11E
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

NO/NC

Series

CAF6

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

600V

Mounting Location

Front Side

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Maximum Operating Temperature

55°C

Standards/Approvals

No

ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 600V Contact Voltage - GJL1201330R0002 CAF6-11E


This auxiliary contact provides an additional switching element for front-side mounting to extend the control capability of mini contactors in automation and electrical systems. It is designed to Interface with contactor equipment, offering auxiliary changeover contacts with screw terminals for secure wiring in panel and control-cabinet installations.

Features & Benefits


• 1P NO/NC auxiliary contact 6A offering Compact switching function
• Auxiliary contact rated Ui 690V for high insulation applications
• 4A operational current supports moderate control circuits
• Front-mount auxiliary contact screw Terminal for robust connections
• Auxiliary contact -25°C to 55°C operating temperature for wide-range use
• 600V auxiliary contact 2 contacts NO NC for AC/DC flexibility

**Applications**


• Suitable for retrofit replacement in contactor assemblies
• Used with mini contactors in machine-control panels
• Ideal for signalling and interlocking circuits in automation systems
• Can be used for expanding auxiliary circuits on control relays
• Suitable for electrical maintenance as a spare contact module

What wiring sizes can be accommodated by the terminals?


Screw terminals accept flexible conductors with ferrules or rigid wire from 1mm² up to 4mm², and ferruled flexibles in the 1 to 2.5mm² range.

How should torque be applied to secure connections?


Apply a tightening torque of 0.8 to 1.1 N·m to the auxiliary terminals to ensure reliable clamping without damaging conductors.

What environmental limits affect installation altitude and storage?


The unit is specified for operation up to 2000m altitude, with a storage temperature range down to -40°C and up to +80°C.

Are there recognised electrical standards referenced for safe integration?


It conforms to IEC/EN 60947 series and UL 60947-1/-4-1 standards relevant to low-voltage switching and control gear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy