ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Side, 6 A, 250V, GJL1201318R0003 CA6-11M-F
- RS Stock No.:
- 237-1555
- Mfr. Part No.:
- GJL1201318R0003 CA6-11M-F
- Brand:
- ABB
Subtotal (1 unit)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.96 |
*price indicative
- RS Stock No.:
- 237-1555
- Mfr. Part No.:
- GJL1201318R0003 CA6-11M-F
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Mount Type | Side | |
| Contact Current | 6A | |
| Terminal Type | Flat-Pin | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 250V | |
| Mounting Location | Side Mounting | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Mount Type Side | ||
Contact Current 6A | ||
Terminal Type Flat-Pin | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 250V | ||
Mounting Location Side Mounting | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 250V Contact Voltage - GJL1201318R0003 CA6-11M-F
This auxiliary contact provides additional switching capability for contactor installations, fitted to the side of the host device to extend control and signalling circuits. It is intended for use in industrial control panels where compact, add‑on contacts are required and operates within typical auxiliary circuit voltages for AC and DC applications.
Features & Benefits
• 6 A contact rating for reliable signalling currents
• 250V DC capability for DC control circuits
• 4 A operational current Ie to match control load requirements
• 690V rated insulation voltage for high‑voltage separation
• 1 NO / 1 NC configuration for versatile changeover monitoring
• Flat‑pin terminals for fast, secure electrical connection
• 250V DC capability for DC control circuits
• 4 A operational current Ie to match control load requirements
• 690V rated insulation voltage for high‑voltage separation
• 1 NO / 1 NC configuration for versatile changeover monitoring
• Flat‑pin terminals for fast, secure electrical connection
**Applications**
• Suitable for mini contactor auxiliary switching tasks
• Ideal for monitoring contactor position in motor starters
• Used with control relays for alarm and feedback circuits
• Can be used for interlock logic in automation panels
• Suitable for retrofitting side‑mounted auxiliary contacts
• Ideal for monitoring contactor position in motor starters
• Used with control relays for alarm and feedback circuits
• Can be used for interlock logic in automation panels
• Suitable for retrofitting side‑mounted auxiliary contacts
What mounting location is required for installation?
It is designed for side mounting so it attaches to the lateral face of compatible contactors.
Which environmental limits affect outdoor storage?
Storage temperature range extends down to −40 °C and up to +80 °C, accommodating varied transport and warehousing conditions.
How does the product behave under mechanical stress?
It meets shock resistance of 11 MS Pulse at 15 g and vibration resistance of 5 g across 5–150 Hz, suitable for industrial environments.
What Terminal style is provided for wiring?
Electrical connections use flat‑pin terminals to facilitate quick assembly and consistent contact pressure.
Are there altitude limits for operation?
The device is specified for use up to 2000m above sea level for normal operation.
Related links
- ABB Auxiliary Contact NO/NC Side 600V, GJL1201317R0003 CA6-11M
- ABB Auxiliary Contact 1 NO/1 NC Side 250V, GJL1201318R0004 CA6-11N-F
- ABB GJL Connection Socket for use with CA6-11N-F CA6-11E-F, CA6-11M-F
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004