ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, Cat4, Front, 6 A, 600 V dc, 690V ac, 1SBN010151R1111 CAT4-11M

Subtotal (1 unit)*

$35.35

(exc. GST)

$38.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.35

*price indicative

RS Stock No.:
711-6348
Mfr. Part No.:
1SBN010151R1111 CAT4-11M
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

Cat4

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

600V dc, 690V dc

Operational Current Ie

6A

Minimum Operating Temperature

-40°C

Mounting Location

Front Side

Rated Insulation Voltage Ui

690V

Mechanical Durability

10Mcycles

Maximum Operating Temperature

70°C

Standards/Approvals

UL/CSA, NEMA, IEC

ABB Series AF Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010151R1111 CAT4-11M


This auxiliary contact provides a compact, front-mounted two-pole switching Interface for contactors and control circuits in industrial installations. It offers one normally open and one normally closed instantaneous contact arranged for front-side connection, with screw-type terminals for Coil and auxiliary wiring, intended for use alongside AF contactors in machinery and control panels.

Features & Benefits


• 2P contact configuration supplying both NO and NC switching
• Rated for 6A operational current at up to 690V
• Terminal arrangement supports front mounting and direct Coil connection
• Mechanical endurance specified to 10M cycles for long service life
• Operates across -40°C to 70°C enabling varied ambient conditions
• Conforms to IEC, UL/CSA and NEMA standards for industrial compatibility

**Applications**


• Suitable for retrofitting AF contactors in motor control panels
• Ideal for auxiliary signalling in automation control cabinets
• Used with contactor assemblies requiring front Coil Terminal access
• Can be used for interlocking and safety feedback circuits in machinery

What Terminal types are provided for wiring?


Screw terminals are used for both auxiliary and Coil connections, compatible with ferrules and solid conductors within the specified connecting capacity.

How does it Interface electrically with contactor ranges?


The Terminal marking and front-mount layout match AF09–AF16 contactor families, enabling direct assembly onto corresponding contactor frames.

What are the short-time withstand capabilities for fault conditions?


It is rated for high short-time currents with specified values for 0.1s and 1s durations to withstand transient fault currents during switching operations.

Which conductor sizes are acceptable for connection?


Multiple conductor types are supported, including flexible ferrules and rigid stranded or solid conductors within the indicated mm² ranges for control and auxiliary circuits.

Standards

UL 508, CSA C22.2 N14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy