Schneider Electric NSYTCD Series Plastic Screw for Use with Thalassa PLS 20 mm x 120 mm x 20mm

Subtotal (1 unit)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.83

*price indicative

RS Stock No.:
211-4063
Mfr. Part No.:
NSYTCD278
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Screw

Accessory Type

Screw

Length

120mm

For Use With

Thalassa PLS

Width

20mm

Material

Plastic

Height

20mm

Mounting plate type

Direct

Series

NSYTCD

Standards/Approvals

China RoHS Regulation, EU RoHS Directive

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric from Thalassa range Set of 8 slot type locking screws for PLS box. Component type Screw.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy