ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201319R0002

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$448.31

(exc. GST)

$493.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$44.831$448.31

*price indicative

RS Stock No.:
253-4717
Mfr. Part No.:
GJL1201319R0002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

CA6

Contact Current

6A

Mount Type

Surface

Terminal Type

Solder Pin

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Mounting Location

Side

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201319R0002


This auxiliary contact provides additional switching capability for contactor systems, offering a Compact side-mounted auxiliary Block with solder pin terminals for secure PCB or interconnection mounting. It is designed to integrate with mini contactors and to extend control circuits in industrial automation, electrical and mechanical installations.

Features & Benefits


• 1NO1NC configuration delivers both make and break signalling
• 6A conventional current supports typical control loads
• 690V insulation rating enables high-voltage auxiliary circuits
• 4A operational current for defined switching capacity
• Solder pin terminals ensure reliable PCB or wiring connections
• Operates across -25°C to 55°C for varied ambient conditions

**Applications**


• Suitable for retrofitting auxiliary contacts on mini contactors
• Used with contactor control panels in automation systems
• Ideal for interlock and status-feedback circuits in switchgear
• Can be used for DIY PCB-mounted auxiliary switching modules

What mounting options are available for integration?


It is designed for side mounting on compatible contactors and for surface attachment where space permits, allowing direct alignment with actuator linkages.

How does the contact Block handle voltage surges?


The component is rated with a 6kV impulse withstand and a rated insulation voltage of 690V, providing protection against transient overvoltages in auxiliary circuits.

What approvals support use in industrial installations?


It complies with IEC/EN 60947-1, IEC/EN 60947-4-1 and IEC/EN 60947-5-1 standards and holds multiple certificates for recognised electrical safety assessments.

What environmental limits should installers consider?


The unit tolerates storage down to -40°C and operation up to 55°C, and is suitable for service at altitudes up to 2000m with IP20 protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy