Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NO, LA1, Front, 100 mA, 125V, LA1DY20

Subtotal (1 unit)*

$122.06

(exc. GST)

$134.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.06

*price indicative

RS Stock No.:
221-1112
Mfr. Part No.:
LA1DY20
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NO

Series

LA1

Contact Current

100mA

Mount Type

Front

Terminal Type

Screw Clamp

Contact Voltage

125V

Operational Current Ie

100mA

Minimum Load

1mA

Rated Insulation Voltage Ui

125V

Mechanical Durability

5Mcycles

Mounting Location

Front

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.5

COO (Country of Origin):
FR

Schneider Electric LA1DY20


TeSys Deca instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industral environments. It provides 2NO protected contacts rated up to 0.1A 125V AC / 30V DC, 4 earth terminals for cable screen continuity, connection by screw clamp terminals. Very low minimum switching capacity (5V / 1mA) thanks to gold alloy contact material. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

The Schneider Electric TeSys D instantaneous auxiliary contact block with dust and damp protected contacts, for LC1D contactors and CAD control relays in harsh industrial environments. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC).

IP degree of protection - IP20

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy