Turck Power Relay, 24V Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$88.35

(exc. GST)

$97.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.35

*price indicative

RS Stock No.:
842-3653
Mfr. Part No.:
C3-A30X/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

3PDT

Series

C3-A30

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Coil Resistance

433Ω

Maximum Operating Temperature

70°C

Coil Power

1.3W

Height

58.5mm

Length

35mm

Width

35mm

Standards/Approvals

CE, CSA

Contact Material

Silver Alloy

COO (Country of Origin):
ES

10A Plug-In Relays (8 or 11 Pin)


Dual function, colour coded test button push to test or lift to latch

Mechanical flag indicator and coil LED as standard

Operating Temperature Range -20 to +60°C

Contact material silver-nickel (AgNi)

H71, W35, D35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy