ABB Auxiliary Contact, 2 Contact, 2 NO, CAF6-20E, Front, 6 A, 250.69kV, GJL1201330R0006 CAF6-20E
- RS Stock No.:
- 232-0029
- Mfr. Part No.:
- GJL1201330R0006 CAF6-20E
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$34.45
(exc. GST)
$37.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $34.45 |
*price indicative
- RS Stock No.:
- 232-0029
- Mfr. Part No.:
- GJL1201330R0006 CAF6-20E
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NO | |
| Series | CAF6-20E | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 250.69kV | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NO | ||
Series CAF6-20E | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 250.69kV | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ABB CAF6-20E Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0006 CAF6-20E
This auxiliary contact provides front-side mounting to extend the switching capability of mini contactors in industrial control systems. It is designed to add two normally open auxiliary contacts with screw terminations, enabling straightforward signal or interlock circuits within electrical panels and control equipment.
Features & Benefits
• 6A switching capacity for low-current control circuits
• Rated insulation voltage 690V for high-voltage separation
• Operates from -25°C to 55°C for varied site conditions
• DPST configuration enables independent dual-circuit control
• Screw Terminal connections allow secure conductor clamping
• Conventional thermal current 6A supports continuous operation
• Rated insulation voltage 690V for high-voltage separation
• Operates from -25°C to 55°C for varied site conditions
• DPST configuration enables independent dual-circuit control
• Screw Terminal connections allow secure conductor clamping
• Conventional thermal current 6A supports continuous operation
**Applications**
• Suitable for retrofitting mini contactor control circuits
• Ideal for interlock and signalling in automation cabinets
• Used with contactor accessories for auxiliary switching tasks
• Can be used for control logic expansion in motor starters
• Suitable for integration into industrial control panels
• Ideal for interlock and signalling in automation cabinets
• Used with contactor accessories for auxiliary switching tasks
• Can be used for control logic expansion in motor starters
• Suitable for integration into industrial control panels
What mounting position is required for installation?
It is intended for front-side mounting to mate directly with compatible contactor faces and accessories.
Which conductor sizes can be terminated reliably?
It accepts flexible conductors with ferrules 1/2x1 to 2.5mm², flexible 1/2x1 to 2.5mm² and rigid 1/2x1 to 4mm².
How is the product secured electrically and mechanically?
Connections use screw terminals with a recommended torque of 0.8 to 1.1N·m and 9mm wire stripping length for consistent contact.
What environmental conditions affect operation?
It functions up to 2000m altitude and withstands vibration and shock per IEC 60068-2 series specifications.
Are there recognised certificates supporting use in regulated installations?
Documentation includes multiple conformity and certification records covering safety and regional approvals.
Related links
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0005 CAF6-20K
- ABB Auxiliary Contact 2 NO Front 250.69kV, GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 2 NO Surface GJL1201330R0008
- ABB Auxiliary Contact 2 NO Front 240 V dc GJL1201330R0007 CAF6-20M
- ABB Auxiliary Contact 2 NC Front 250.69kV, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E