Turck Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$106.99

(exc. GST)

$117.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.99

*price indicative

RS Stock No.:
842-3600
Mfr. Part No.:
C3-A30/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3PDT

Series

C3-A30

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

220V ac

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Switching DC Voltage

220V dc

Maximum Operating Temperature

70°C

Coil Resistance

433Ω

Height

58.5mm

Width

35mm

Standards/Approvals

CSA, CE

Length

35mm

Coil Power

1.3W

Contact Material

Silver Alloy

COO (Country of Origin):
ES

Turck Power Relay, 11-Pin Connector, 250V AC Contact Voltage Rating - C3-A30 Series - C3-A30/024VDC


Looking for close control over your system's power connections? This Turck power relay is up to the task. By responding to signals in as little as eight and no more than 16ms, it opens and closes circuits in a snap for speedy switching. With its silver-alloy contacts, the device resists corrosion well. Installing the product is a swift affair, as it simply plugs into a socket (403-229). Intense power supplies are no match for this relay, as it switches loads up to 10A.

Features & Benefits


• 3-pole design for wide system control

• IP40 rating, blocking wear from objects larger than 1mm, such as wires

• Electrical lifespan of 100,000 operations for long-term switching

• Resists surge voltages up to 2.5kV to cut the risk of hardware damage

• Works in temperatures between -40°C and +70°C, reliably performing in harsh settings

Applications


• Material handling

• Uninterruptible power supplies

• HVAC systems

• Mining and quarrying industry

How many cycles can this relay complete in an hour?


This device handles up to 1200 cycles an hour, so it's a safe bet for demanding switching applications.

10A Plug-In Relays (8 or 11 Pin)


Dual function, colour coded test button push to test or lift to latch

Mechanical flag indicator and coil LED as standard

Operating Temperature Range -20 to +60°C

Contact material silver-nickel (AgNi)

H71, W35, D35mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy