Schneider Electric Auxiliary Contact Block, 2 Contact, 2 NC/2 NO, LA1K, Front, 5 mA, 17V, LA1KN22M
- RS Stock No.:
- 220-1242
- Mfr. Part No.:
- LA1KN22M
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.89
(exc. GST)
$53.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.89 |
*price indicative
- RS Stock No.:
- 220-1242
- Mfr. Part No.:
- LA1KN22M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | LA1K | |
| Contact Current | 5mA | |
| Mount Type | Front | |
| Terminal Type | Screw Clamp | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 17V | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 10A | |
| Minimum Load | 5mA | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 2 NC/2 NO | ||
Series LA1K | ||
Contact Current 5mA | ||
Mount Type Front | ||
Terminal Type Screw Clamp | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 17V | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 10A | ||
Minimum Load 5mA | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Schneider Electric TeSys K instantaneous auxiliary contact block, for contactors LC.K, LP.K (3P + 1NO contact models except LP4K, LP5K) with screw clamp terminals. It provides 2NO+2NC contacts rated up to 10A 690V AC, connection by screw clamp terminals. Marking on terminals conforms to EN 50012. Front mounting by clip-on, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC), Green Premium compliant (RoHS/REACh).
Product or component type - Auxiliary contact block
Mounting location - Front
Pole contact composition - 2 NO + 2 NC
Contacts operation - Instantaneous
[Ue] Rated operational voltage <= 690 V AC <= 400 Hz
[Ith] conventional free air thermal current - 10
Related links
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LA1KN11M
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Front 17V, LADN313
- Schneider Electric Auxiliary Contact Block 1 NO/1 NC Front 17V, LADN116
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V, LA1KN023
- Schneider Electric Auxiliary Contact Block 2 NO Front 125V, LA1DY20
- Schneider Electric Auxiliary Contact Block 2 NC Front 690V ac, LADN02A
- Schneider Electric Auxiliary Contact Block 2 NC 5 A LUFN02
- Schneider Electric Auxiliary Contact Block 2 NC Front LAD8N026
