ABB Auxiliary Contact, 1 Contact, 1 CO, SN201, DIN Rail, 230V, 2CSS200924R0001
- RS Stock No.:
- 183-3711
- Mfr. Part No.:
- 2CSS200924R0001
- Brand:
- ABB
Subtotal (1 unit)*
$132.62
(exc. GST)
$145.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.62 |
*price indicative
- RS Stock No.:
- 183-3711
- Mfr. Part No.:
- 2CSS200924R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 CO | |
| Series | SN201 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | SPDT | |
| Contact Voltage | 230V | |
| Mounting Location | Right Side | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 CO | ||
Series SN201 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration SPDT | ||
Contact Voltage 230V | ||
Mounting Location Right Side | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
ABB SN201-S Series Auxiliary Contact, 230V Contact Voltage, DIN Rail Mount Type - 2CSS200924R0001
This auxiliary contact provides a signal output that indicates contact position following the automatic trip of a miniature circuit breaker due to overcurrent. Designed for modular DIN-rail installation, it mounts on the right side of the host device and interfaces with standard MCB accessories to deliver clear status feedback in control and protection schemes.
Features & Benefits
• 230V rated Coil ensures compatibility with common control supplies
• Single contact 1 CO SPDT configuration for changeover signalling
• DIN-rail mount simplifies panel integration and retrofit
• Right-side mounting preserves original breaker footprint
• RoHS-compliant construction supports regulated installations
• Single contact 1 CO SPDT configuration for changeover signalling
• DIN-rail mount simplifies panel integration and retrofit
• Right-side mounting preserves original breaker footprint
• RoHS-compliant construction supports regulated installations
**Applications**
• Suitable for integration with MCBs to report trip status
• Ideal for secondary signalling in distribution panels
• Used with automation systems for fault condition detection
• Can be used for remote indication in industrial switchgear
• Ideal for secondary signalling in distribution panels
• Used with automation systems for fault condition detection
• Can be used for remote indication in industrial switchgear
How does it signal a circuit breaker trip?
It changes contact state only after the breaker has actuated due to overcurrent, providing a dry contact output for external monitoring circuits.
What contact arrangement does it provide for control logic?
It offers a single-pole changeover contact enabling both normally closed and normally open wiring schemes for interlocking or indication.
How is it mounted within electrical enclosures?
The unit clips onto a standard DIN rail and is positioned on the right side of the associated breaker to align with accessory mounting points.
Is the product suitable for use where environmental directives apply?
The component is manufactured in compliance with RoHS requirements, aligning with restrictions on certain hazardous substances.
What documentation accompanies the unit for technical reference?
Technical and conformity documentation are available as product data and declarations referenced by the manufacturer for installation and compliance checks.
- RS Stock No. 0341545
- Mfr. Part No. A9A26917
Each
$180.10
- RS Stock No. 2211100
- Mfr. Part No. A9C15924
Each
$189.53
- RS Stock No. 0140946
- Mfr. Part No. 2CCS800900R0201
Each
$447.74
- RS Stock No. 1920811
- Mfr. Part No. 1SDA066422R1
Each
$129.18
Related links
- ABB Auxiliary Contact 1 CO DIN Rail 470901
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Auxiliary Contact 1 CO 250V ac/dc, 1SDA066422R1
- ABB Auxiliary Contact S800 2CCS800900R0201
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 250V, 2CCA704340R0001
- ABB Auxiliary Contact 1 CO DIN Rail 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
- ABB Auxiliary Contact 1 NO Snap-On OA4B10 1SCA022276R9050
- ABB Auxiliary Contact 1 NC Snap-On, OA3G01 1SCA022456R7410











