ABB Auxiliary Contact, 1 Contact, S800, DIN Rail, 2CCS800900R0201
- RS Stock No.:
- 140-946
- Mfr. Part No.:
- 2CCS800900R0201
- Brand:
- ABB
Subtotal (1 unit)*
$471.31
(exc. GST)
$518.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.31 |
*price indicative
- RS Stock No.:
- 140-946
- Mfr. Part No.:
- 2CCS800900R0201
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Series | S800 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Series S800 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
ABB S800 Series Auxiliary Contact, 690V Rated Insulation Voltage, 1 Contacts - 2CCS800900R0201
This auxiliary contact provides remote shunt release capability for High Performance circuit-breakers and related control equipment. It operates from a 12V control supply and is designed for DIN-rail mounting with screw terminals, offering a Compact solution for remotely triggering breaker release in industrial automation and electrical-distribution systems.
Features & Benefits
• Rated insulation voltage 690V Ui ensures high-voltage compatibility
• Single normally open contact provides straightforward status signalling
• Operates from 12V AC/DC control supply for versatile use
• Functional across -25 to 60°C for wide ambient range
• DIN-rail mount with screw Terminal for secure installation
• Low power loss 15.5W reduces control-circuit loading
• Single normally open contact provides straightforward status signalling
• Operates from 12V AC/DC control supply for versatile use
• Functional across -25 to 60°C for wide ambient range
• DIN-rail mount with screw Terminal for secure installation
• Low power loss 15.5W reduces control-circuit loading
**Applications**
• Suitable for remote tripping of high-performance circuit-breakers
• Used with contactors requiring a screw-terminal auxiliary interface
• Ideal for automation panels with TH35 DIN rails
• Can be used in electrical distribution where 1 contact auxiliary switch is needed
• Used with contactors requiring a screw-terminal auxiliary interface
• Ideal for automation panels with TH35 DIN rails
• Can be used in electrical distribution where 1 contact auxiliary switch is needed
What control voltages will operate the device reliably?
The trigger functions within 70%–110% of the rated 12V control supply for both AC and DC sources, covering minor supply variations.
How is the unit secured to an enclosure rail?
It clips onto standard TH35-15 or TH35-7.5 mounting rails in accordance with IEC 60715 for straightforward panel installation.
What are the Terminal connection options and conductor sizes?
Connections use Pozidriv 2 screws with capacity for flexible conductors 1 to 25 mm² and stranded conductors 1 to 35 mm².
How does the contact configuration support signalling schemes?
The device provides a single NO contact for simple remote indication or interlock arrangements in control circuits.
What environmental protection and storage limits apply?
It has an IP20 degree of protection, operates between -25 to +60°C and may be stored from -40 to +70°C.
Related links
- ABB Auxiliary Contact S800, 2CCS800900R0181
- ABB Auxiliary Contact 2 NC/2 NO DIN Rail 250 V dc 2CCS800900R0021 S800-AUX/ALT
- ABB Auxiliary Contact 1 CO DIN Rail 2CSS200924R0001
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 250V, 2CCA704340R0001
- ABB Auxiliary Contact 1 CO 250V ac/dc, 1SDA066422R1
- ABB Auxiliary Contact 1 CO DIN Rail 470901
- ABB Auxiliary Contact 1 CO DIN Rail 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R