Schneider Electric Auxiliary Contact, 1 Contact, 1 NO, Iact24, DIN Rail, 24V, A9C15924

Subtotal (1 unit)*

$189.53

(exc. GST)

$208.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.53

*price indicative

RS Stock No.:
221-1100
Mfr. Part No.:
A9C15924
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO

Series

Iact24

Mount Type

DIN Rail

Pole and Throw Configuration

2P

Contact Voltage

24V

Minimum Operating Temperature

-25°C

Mounting Location

DIN Rail

Minimum Load

2mA

Mechanical Durability

250000Cycles

Rated Insulation Voltage Ui

440V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-5-1, IEC 60947-1 annex S, CE

COO (Country of Origin):
ES
The Schneider Electric ACTi 9 iACT24 is reliable control and indication auxiliary. It has 1 normally open signal contact. Mounting is performed on the left of Acti9 iCT contactors with operational current less than or equal to 25A. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Mechanical endurance goes up to 250000 cycles. This product is compliant with IEC/EN 60947-5-1.

Mounting mode - fixed

DIN rail mounting support

IP degree of protection - IP20, IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy