ABB Auxiliary Contact, 1 Contact, 1 CO, XT1, DIN Rail, Plate, 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4

Subtotal (1 unit)*

$37.11

(exc. GST)

$40.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.11

*price indicative

RS Stock No.:
831-9191
Mfr. Part No.:
1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 CO

Series

XT1

Mount Type

DIN Rail, Plate

Contact Voltage

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

125A

Maximum Operating Temperature

70°C

Standards/Approvals

Bureau Veritas, ACAE, CSA C22.2, Germanischer Lloyd, EMC 89/336 EEC, Russian Maritime Register of Shipping, OHSAS 18001, EC LVD 2006/95/CE, ABS, SEMKO, IEC 60947-4-1, UL 489, IEC 60947-2, RINA, ISO14001, GOST, ISO 9001-2000, DET Norske Veritas, Lloyd’s Register of Shipping

ABB XT1 Series Auxiliary Contact, 24V DC Contact Voltage Rating, 1CO Normal State Configuration - 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4


This auxiliary contact is a vital component in industrial control systems, specifically designed for applications requiring 24V DC operation. The device features a 1CO contact configuration, enabling reliable switching capabilities. It is an integral part of ABB's XT1 series, ensuring compatibility with various ABB electrical components, making it an essential accessory for automation and control solutions.

Features & Benefits


• Designed for efficient 24V DC operations

• 1CO contact configuration supports versatile applications

• Enhances the reliability of industrial control accessories

• Meets 1SDA066423R1 specifications for quality assurance

• Supports precise control in electrical systems

Applications


• Used with ABB electrical components for control circuits

• Utilised in automation systems requiring auxiliary switching

• Ideal for enhancing functionality in electrical control panels

• Employed in mechanical and electronic needing reliability

What are the electrical specifications that ensure reliability during operation?


The auxiliary contact operates safely at a voltage rating of 24V DC, complying with the detailed specifications outlined in the 1SDA066423R1 documentation. Its configuration as a 1CO contact allows for smooth electrical performance and dependable switching.

How does the 1CO configuration benefit control systems in practical applications?


The 1CO configuration offers a single changeover contact, making it suitable for applications that require straightforward on/off switching. This simplifies the design and enhances operational efficiency, particularly in systems where space or complexity is a concern.

In what ways can this auxiliary contact improve the functionality of existing systems?


Integration of this component can enhance overall performance by providing an additional control point in electrical systems. By incorporating this contact, users can expand their control functionalities, addressing various automation needs effectively.

1 Pack of 5
$124.91
Each
$88.69
Each
$128.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy