ABB Auxiliary Contact, 1 Contact, 1 NC, OS, Snap-On, OA3G01 1SCA022456R7410
- RS Stock No.:
- 512-9516
- Distrelec Article No.:
- 304-22-345
- Mfr. Part No.:
- OA3G01 1SCA022456R7410
- Brand:
- ABB
Subtotal (1 unit)*
$82.40
(exc. GST)
$90.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.40 |
*price indicative
- RS Stock No.:
- 512-9516
- Distrelec Article No.:
- 304-22-345
- Mfr. Part No.:
- OA3G01 1SCA022456R7410
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 NC | |
| Series | OS | |
| Mount Type | Snap-On | |
| Pole and Throw Configuration | 1P | |
| Operational Current Ie | 1.25kA | |
| Rated Insulation Voltage Ui | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Durability | 20000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 NC | ||
Series OS | ||
Mount Type Snap-On | ||
Pole and Throw Configuration 1P | ||
Operational Current Ie 1.25kA | ||
Rated Insulation Voltage Ui 1kV | ||
Minimum Operating Temperature -40°C | ||
Mechanical Durability 20000Cycles | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABB Auxiliary Contact, Fused Switch Disconnector Type, 0.03kg Weight - OS Series - OA3G01
Want to keep close track of the operating status of your device? Put this auxiliary contact from ABB on guard. To keep your system running it smoothly, it monitors the state of a connected circuit and signals the control system when it senses a change. It's designed for use with fused switch disconnectors from the OS series, so is widely compatible. You can mount this unit in a jiffy by snapping it onto your switch disconnector.
Features & Benefits
• Light weight of 0.03kg for minimal strain on the disconnector
• Integrated test function for quick testing without closing the main contacts
• Compact external dimensions of 11 (H) x 40 (W) x 30mm (D) to fit in small spaces
• Rugged plastic housing resists impact
Applications
• Manufacturing industry
• Communications equipment
• Medical technology
• Lighting controls
How does a fused switch disconnector work?
A fused switch disconnector lets you cut off power to a specific part of your circuit so that you can safely access it for servicing or repairs. In the event of a short circuit or current overload, the fuse blows, shielding the rest of the circuit and the operator from the electrical hazard.
- RS Stock No. 2513371
- Mfr. Part No. 1SCA022456R7410
Each
$17.52
- RS Stock No. 2513369
- Mfr. Part No. 1SCA022436R7830
1 Box of 10
$1,335.18
- RS Stock No. 5129500
- Mfr. Part No. OA4B01 1SCA022276R9210
Each
$39.88
- RS Stock No. 2720241
- Mfr. Part No. 5ST1010-0FP
Each
$64.69
Related links
- ABB Auxiliary Contact 1 NC Snap-On 1SCA022456R7410
- ABB Auxiliary Contact 1 NC Snap-On OA4B01 1SCA022276R9210
- ABB Auxiliary Contact 1 NC Snap-On 400 V dc OA1G01 1SCA022353R4890
- ABB Auxiliary Contact 1 NC Snap-On 1SCA022436R7830
- ABB Auxiliary Contact 1 NC Bottom, 2CDS200970R0031
- ABB Auxiliary Contact 1 NC Front 690V, 1SBN011010T1001 CA3-01
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 250V, 2CCA704340R0001
- ABB Auxiliary Contact 1 NC Front 600 V dc 1SBN010111R1001 CC4-01











