ABB Auxiliary Contact, 1 Contact, 1 NO, OA, Snap-On, 16 A, OA4B10 1SCA022276R9050
- RS Stock No.:
- 512-9493
- Mfr. Part No.:
- OA4B10 1SCA022276R9050
- Brand:
- ABB
Get a bulk buy discount
Add 5 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$51.97
(exc. GST)
$57.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.97 | - |
| 5 + | $50.93 | $5.20 |
*price indicative
- RS Stock No.:
- 512-9493
- Mfr. Part No.:
- OA4B10 1SCA022276R9050
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | OA | |
| Mount Type | Snap-On | |
| Contact Current | 16A | |
| Pole and Throw Configuration | 1P | |
| Operational Current Ie | 16A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series OA | ||
Mount Type Snap-On | ||
Contact Current 16A | ||
Pole and Throw Configuration 1P | ||
Operational Current Ie 16A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
ABB Auxiliary Contact, 1 Contact, Snap-On Mounting Style - OA4B10 1SCA022276R9050
This auxiliary contact is an essential part of electrical and automation systems. It enhances functionality by facilitating efficient control and monitoring of electrical circuits. With its single pole design and robust specifications, it guarantees consistent performance across various industrial settings, making it a necessary accessory for contactors.
Features & Benefits
• Provides a single normally open contact for flexible applications
• Compact size optimises space within panels
• Designed for effective performance in industrial environments
• SP configuration ensures competent switching abilities
• Compatible with a variety of industrial contactor accessories
Applications
• Utilised in electrical control circuits for effective monitoring
• Used in panel configurations to maximise space and efficiency
What type of installation is recommended for the device?
The snap-on design enables easy installation on standard mounting rails. Ensure proper alignment for secure placement without the need for additional tools.
Can this product be used in high-temperature environments?
While it is designed for industrial usage, it is advisable to check compatibility with your specific operational temperature limits to achieve optimal performance.
Is this component suitable for use with specific contactors?
It is designed to be compatible with a range of industrial contactor accessories, though it is recommended to verify specific ABB contact specifications for suitability.
How can maintenance be performed on this type of contact?
Regular visual inspections are suggested, focusing on contact wear and ensuring the snap-on mechanism functions smoothly, allowing for easy removal if necessary.
What considerations should be made for electrical ratings?
Ensure that the electrical ratings align with your application requirements when using this component to maintain system integrity and performance.
Related links
- ABB Auxiliary Contact 1 NC Snap-On OA4B01 1SCA022276R9210
- ABB Auxiliary Contact 1 NC Bottom, 2CDS200970R0031
- ABB Auxiliary Contact 1 NO Front 690V, 1SBN011010T1010 CA3-10
- ABB Auxiliary Contact NO, Snap-On
- ABB Auxiliary Contact 1 NC Snap-On 1SCA022456R7410
- ABB Auxiliary Contact 1 NC Snap-On, OA3G01 1SCA022456R7410
- ABB Auxiliary Contact 1 NO Snap-On 1SCA022353R4970
- ABB Auxiliary Contact 1 NO 16 A OA1G10 1SCA022353R4970