ABB Auxiliary Contact, 1 Contact, 1 CO, SN201, DIN Rail, 230V, 470901
- RS Stock No.:
- 183-3710
- Mfr. Part No.:
- 470901
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3710
- Mfr. Part No.:
- 470901
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 1 | |
| Normal State Configuration | 1 CO | |
| Series | SN201 | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | SPDT | |
| Contact Voltage | 230V | |
| Mounting Location | Right Side | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 1 | ||
Normal State Configuration 1 CO | ||
Series SN201 | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration SPDT | ||
Contact Voltage 230V | ||
Mounting Location Right Side | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
ABB Auxiliary Contact, Side Mounting, 1CO Contact Configuration - SN201 Series - 470901
Make sure you notice every electrical blip in your system with this ABB auxiliary contact. It signals your control device when a breaker trips, keeping you in the loop about your circuitry. There's no need to worry about problems piling up, as the unit switches as soon as it trips to let you get on top of electrical issues. A 230V rating means the component's a go-to signalling device for circuits on standard power supplies. Mounting the contact is hassle-free, as it clips directly to the side of your breaker, without the need for any tools.
Features & Benefits
• Dimensions of 9 (W) x 85 (H) x 69mm (D) take up minimal space
• Front-facing reset switch, so it's quick to start monitoring your safety device again
• Insulating plastic housing helps to minimise your exposure to hazardous electrical loads
Applications
• Oil and gas industry
• Cement processing
• Electronics manufacture
What devices can I use this auxiliary contact with?
You can attach this device to MCBs and RCBOs, making it a versatile choice for your essential safety kit.
Related links
- ABB Auxiliary Contact 1 CO DIN Rail 2CSS200924R0001
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Auxiliary Contact 1 CO 250V ac/dc, 1SDA066422R1
- ABB Auxiliary Contact S800 2CCS800900R0201
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 250V, 2CCA704340R0001
- ABB Auxiliary Contact 1 CO DIN Rail 24V dc, 1SDA066423R1 AUX 1Q 24Vdc XT1...XT4
- ABB Auxiliary Contact 1 NO Snap-On OA4B10 1SCA022276R9050
- ABB Auxiliary Contact 1 NC Snap-On, OA3G01 1SCA022456R7410