Siemens Auxiliary Contact, 1 NC, 3RH, Snap-On, 3RH1921-1CD01
- RS Stock No.:
- 159-415
- Mfr. Part No.:
- 3RH1921-1CD01
- Brand:
- Siemens
Subtotal (1 unit)*
$37.19
(exc. GST)
$40.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.19 |
*price indicative
- RS Stock No.:
- 159-415
- Mfr. Part No.:
- 3RH1921-1CD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NC | |
| Series | 3RH | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NC | ||
Series 3RH | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, CE, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary Switch offers an exceptional reliability and performance for a variety of industrial applications. Designed for effortless integration with 3RT contactors, it allows seamless control with precision. Its robust build and advanced specifications ensure a mechanical lifespan of up to 10 million cycles and an electrical endurance of 200,000 cycles at AC-15.
Easy snap on installation
Screw terminals for reliable connections
Wide range of operational currents and voltages
Maintains integrity in extreme temperatures
Related links
- Siemens Auxiliary Contact 3RH 3RH1921-1CD10
- Siemens Auxiliary Contact 1 NO/1 NC 3RH1921-1KA11
- Siemens Auxiliary Contact 2 NC Snap-On 3RH1921-1EA02
- Siemens Auxiliary Contact 2 NC Snap-On 24V, 3RH2911-2HA02
- Siemens Auxiliary Contact 2 NC Snap-On 690V, 3RH2911-2NF02
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-1CA01
- Siemens Auxiliary Contact 1 NC Snap-On 3RH1921-2CA01
- Siemens Auxiliary Contact 1 NO/1 NC Snap-On 440V, 3RH1921-1EA11
