Siemens Auxiliary Contact, 1 Contact, 1 NO/1 NC, 3RH, 3RH1921-1KA11

Subtotal (1 unit)*

$57.93

(exc. GST)

$63.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.93

*price indicative

RS Stock No.:
159-417
Mfr. Part No.:
3RH1921-1KA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO/1 NC

Series

3RH

Terminal Type

Screw

Rated Insulation Voltage Ui

500V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UKCA, CE

COO (Country of Origin):
CZ
The Siemens Auxiliary Switch designed to enhance your control systems with reliability and efficiency. Featuring a flexible installation option, this switch can be mounted laterally, making it ideal for various setups. It stands out with its capacity for high operational currents at both AC and DC ratings, ensuring smooth and dependable performance across a range of applications.

Compact design for tight spaces

Long operational lifecycle

Includes NO and NC contacts

Compliant with international safety standards

Screw type terminals for secure mounting

Each
$149.26
Each
$294.35
Each
$275.34
Each
$91.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy