Druck DPI705EIS Differential Manometer With 1 Pressure Port/s, Max Pressure Measurement 1400 bar
- RS Stock No.:
- 261-4456
- Mfr. Part No.:
- DPI705EIS-1-10G-P1-H1-U0-OP0
- Brand:
- Druck
Subtotal (1 unit)*
$2,125.15
(exc. GST)
$2,337.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,125.15 |
*price indicative
- RS Stock No.:
- 261-4456
- Mfr. Part No.:
- DPI705EIS-1-10G-P1-H1-U0-OP0
- Brand:
- Druck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Accuracy | +/-0.1%FS | |
| Product Type | Manometer | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 1400bar | |
| Minimum Pressure Measurement | -25mbar | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Model Number | DPI705EIS | |
| Data Logging | No | |
| Intrinsically Safe | Yes | |
| IP Rating | IP54 | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Overpressure | 1400bar | |
| Maximum Operating Temperature | 50°C | |
| Display Type | LCD Backlight | |
| Width | 95mm | |
| Standards/Approvals | No | |
| Length | 200mm | |
| Height | 43mm | |
| Hazardous Area Certification | IECEx/ATEX | |
| Weight | 563g | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Accuracy +/-0.1%FS | ||
Product Type Manometer | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 1400bar | ||
Minimum Pressure Measurement -25mbar | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Model Number DPI705EIS | ||
Data Logging No | ||
Intrinsically Safe Yes | ||
IP Rating IP54 | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Overpressure 1400bar | ||
Maximum Operating Temperature 50°C | ||
Display Type LCD Backlight | ||
Width 95mm | ||
Standards/Approvals No | ||
Length 200mm | ||
Height 43mm | ||
Hazardous Area Certification IECEx/ATEX | ||
Weight 563g | ||
- COO (Country of Origin):
- GB
Druck Manometer, -25m bar Minimum Pressure Measurement, 1400 bar Maximum Pressure Measurement - DPI705EIS-1-10G-P1-H1-U0-OP0
This manometer is a portable pressure instrument designed for field and industrial use, providing measurements across a wide range from low negative pressures to very high pressures. It operates at ambient temperatures between -10°C and 50°C and is intended for tasks requiring both low-pressure sensitivity and high-pressure capability in environments where intrinsic safety and moderate ingress protection are necessary.
Features and Benefits:
• ±0.1%FS accuracy provides precise readings under varying conditions
• Intrinsically safe certification allows use in hazardous atmospheres
• LCD backlight display ensures visibility in low-light locations
• Leak testing capability enables verification of system integrity
• Battery powered by 4 AA cells extends on-site usability
• Intrinsically safe certification allows use in hazardous atmospheres
• LCD backlight display ensures visibility in low-light locations
• Leak testing capability enables verification of system integrity
• Battery powered by 4 AA cells extends on-site usability
Applications
• Suitable for pressure verification in hazardous plant areas
• Ideal for on-site leak detection and sealing checks
• Used with high-pressure systems up to 1400 bar
• Can be used for low-pressure calibration to -25 mbar
• Suitable for portable testing in general maintenance
• Ideal for on-site leak detection and sealing checks
• Used with high-pressure systems up to 1400 bar
• Can be used for low-pressure calibration to -25 mbar
• Suitable for portable testing in general maintenance
What power arrangement does the instrument use?
It runs from four AA batteries and typically sustains power for up to one year of intermittent use.
How is the device protected against dust and water ingress?
It carries an IP54 rating providing protection against limited dust ingress and splashing water.
Which connection does the pressure port employ?
The unit uses a G1/8 pressure port to Interface with test leads and fittings.
What standards and approvals support its electrical safety?
It conforms to CE, RCM and RoHS and meets UL 61010-1 electrical safety requirements.
What are the device's physical weight and form factor?
The instrument weighs 563 g and is a Compact handheld device with a slim profile.
Related links
- Druck DPI705EIS Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705EIS Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 10 bar
- Druck DPI705E Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 7 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 0.2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 20 bar
- Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 70 bar
