Siemens Auxiliary Contact, 1 NO, 3RH, Snap-On, 3RH1921-1CD10
- RS Stock No.:
- 159-416
- Mfr. Part No.:
- 3RH1921-1CD10
- Brand:
- Siemens
Subtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.15 |
*price indicative
- RS Stock No.:
- 159-416
- Mfr. Part No.:
- 3RH1921-1CD10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO | |
| Series | 3RH | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 1A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO | ||
Series 3RH | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 1A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary Switch is designed for optimal performance in demanding industrial settings. Built to snap onto the front of compatible contactors, it provides an effective solution for enhancing the functionality of your control systems. Its operational versatility across multiple voltage ratings allows it to cater to a wide range of applications, making it an ideal choice for professionals seeking to streamline their operations and improve efficiency.
Customisable screw type terminals
High mechanical service life
Robust temperature tolerance
Compatible with various voltage ratings
Compact for limited spaces
- RS Stock No. 0159415
- Mfr. Part No. 3RH1921-1CD01
Each
$36.43
- RS Stock No. 3928951
- Mfr. Part No. 3RH1921-2CA10
Each
$24.48
- RS Stock No. 0275988
- Mfr. Part No. 3RH2911-2NF20
Each
$109.98
- RS Stock No. 3928967
- Mfr. Part No. 3RH1921-1CA10
Each
$24.48
Related links
- Siemens Auxiliary Contact 1 NO Snap-On 3RH2911-2NF20
- Siemens Auxiliary Contact 3RH 3RH1921-1CD01
- Siemens Auxiliary Contact 2 NO Snap-On 250V, 3RH1921-1EA20
- Siemens Auxiliary Contact 1 NO Snap-On 690V, 3RH1921-1CA10
- Siemens Auxiliary Contact 1 NO Snap-On 690V, 3RH1921-2CA10
- Siemens Auxiliary Contact 1 NO/1 NC 3RH1921-1KA11
- Siemens Auxiliary Contact 2 NC Snap-On 3RH1921-1EA02
- Siemens Auxiliary Contact 2 NC/2 NO Snap-On 690V, 3RH2911-1FA22-0MA0











