Texas Instruments Audio Power Amplifier, 11-Pin, 68W MLPP LM3886T/NOPB

This image is representative of the product range

Subtotal (1 tube of 20 units)*

$194.58

(exc. GST)

$214.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +$9.729$194.58

*price indicative

RS Stock No.:
100-5937
Mfr. Part No.:
LM3886T/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio Power Amplifier

Application

Speaker

Output Power

68W

Amplifier Class

Class A-B

Mount Type

Through Hole

Number of Channels

1

Package Type

MLPP

Pin Count

11

Minimum Operating Temperature

-20°C

GBP - Gain Bandwidth Product

8MHz

Standards/Approvals

No

Width

4.5mm

Series

LM3886

Length

20.02mm

Height

10.69mm

Maximum Supply Voltage

84V

Minimum Supply Voltage

18V

Maximum Operating Temperature

85°C

Automotive Standard

No

Audio Power Amplifiers, Single, Texas Instruments


A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many Advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.

Audio Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy