Texas Instruments Audio Power Amplifier, 9-Pin, 7.5W SOIC LM4950TSX/NOPB

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,407.00

(exc. GST)

$1,547.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.814$1,407.00

*price indicative

RS Stock No.:
208-8609
Mfr. Part No.:
LM4950TSX/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Audio Amplifier

Amplifier Type

Audio Power Amplifier

Application

Speaker

Output Power

7.5W

Mount Type

Surface

Amplifier Class

Class A-B

Number of Channels

1

Package Type

SOIC

Pin Count

9

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

3.5MHz

Series

LM4950

Width

10.8mm

Standards/Approvals

No

Height

4.57mm

Length

14.61mm

Maximum Supply Voltage

16V

Minimum Supply Voltage

9.6V

Maximum Operating Temperature

85°C

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy